Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price (ex VAT) |
---|---|
50+ | €140.980 |
Price for:Each
Minimum: 50
Multiple: 50
€7,049.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDEX
Manufacturer Part NoH-15021-028
Order Code3997449
Technical Datasheet
Holding Torque - Imperial-
Holding Torque - Metric-
No. of Turns748Turns
Solenoid Duty CycleContinuous
Maximum Stroke67.5°
Solenoid DirectionCW
Coil Voltage13.2VDC
Coil Power Continuous12.5W
Coil Resistance13.8ohm
Coil TerminationWire Leaded
External Diameter40.87mm
External Length26.8mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Holding Torque - Imperial
-
No. of Turns
748Turns
Maximum Stroke
67.5°
Coil Voltage
13.2VDC
Coil Resistance
13.8ohm
External Diameter
40.87mm
Product Range
-
Holding Torque - Metric
-
Solenoid Duty Cycle
Continuous
Solenoid Direction
CW
Coil Power Continuous
12.5W
Coil Termination
Wire Leaded
External Length
26.8mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85059090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.198