Print Page
Image is for illustrative purposes only. Please refer to product description.
185 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.270 |
10+ | €2.390 |
25+ | €2.190 |
50+ | €2.000 |
100+ | €1.800 |
500+ | €1.600 |
Price for:Each
Minimum: 1
Multiple: 1
€3.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDIL
Manufacturer Part NoCA11663_HEIDI-RS
Order Code1901730
Technical Datasheet
Lens Type-
Beam TypeSpot
LED Lens ColourTransparent
Lens Diameter21.6mm
Lens ShapeRound
Lens MaterialPMMA (Polymethylmethacrylate)
Product Range-
Product Overview
The CA11663_HEIDI-RS is a 21.6mm round transparent Spot Lens for use with Cree's XLAMP XP-E series of LEDs. The lens is made of optical grade PMMA (Polymethylmethacrylate) with high UV and temperature resistance.
Applications
LED Lighting, Industrial
Technical Specifications
Lens Type
-
LED Lens Colour
Transparent
Lens Shape
Round
Product Range
-
Beam Type
Spot
Lens Diameter
21.6mm
Lens Material
PMMA (Polymethylmethacrylate)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004