Print Page
Image is for illustrative purposes only. Please refer to product description.
166 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.410 |
10+ | €2.400 |
25+ | €2.210 |
50+ | €2.030 |
100+ | €1.840 |
500+ | €1.830 |
Price for:Each
Minimum: 1
Multiple: 1
€3.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDIL
Manufacturer Part NoFA10661_LXP-RS
Order Code1817494
Technical Datasheet
Lens TypeLens with Holder
Beam TypeSpot
LED Lens ColourTransparent
Lens Diameter21.6mm
Lens ShapeRound
Lens MaterialPMMA (Polymethylmethacrylate)
Product Range-
Product Overview
The FA10661_LXP-RS is a 21.6mm transparent round Real Spot Lens made of optical grade PMMA (Polymethylmethacrylate), allows use of high current and temperature conditions. It is specially designed for use with for Cree's XLAMP XP-E series of LEDs. A special care has been taken to make uniform white or warm white illumination and lenses work well with other colours too. The fastening to heat sink with a PU foam adhesive tape of automotive grade is included.
- 90% Optical efficiency with an extremely good cut-off of light
Applications
LED Lighting, Industrial, Automotive
Technical Specifications
Lens Type
Lens with Holder
LED Lens Colour
Transparent
Lens Shape
Round
Product Range
-
Beam Type
Spot
Lens Diameter
21.6mm
Lens Material
PMMA (Polymethylmethacrylate)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0044