Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDJ
Manufacturer Part NoLEDJ90C
Order Code3532042
Also Known AsGTIN UPC EAN: 0721405350407
12 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | €18.890 |
Price for:Each
Minimum: 1
Multiple: 1
€18.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDJ
Manufacturer Part NoLEDJ90C
Order Code3532042
Also Known AsGTIN UPC EAN: 0721405350407
Product Range-
Product Overview
IR remote for various LEDJ Quad fixtures (RGBW / RGBA), including: LEDJ51, LEDJ58/58A, LEDJ59/59A/59B/59C, LEDJ67/67A/67B/67C, LEDJ157 and LEDJ208.
- Programme select: Access to pre-set programmes
- Flash: Active strobe function
- DMX mode: Select different DMX channel modes
- Sound active button: Runs programmes in sound active mode
- Slave mode: Control in primary/secondary mode
- Set Address: DMX address setting
- RGBA/W: Adjust Red, Green, Blue and Amber/White LEDs
- Number: Set DMX values
- Black Out function
- 10m Range
Technical Specifications
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02