Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDVANCE
Manufacturer Part No4058075198586
Order Code3758834
Product RangeParathom Dim PAR16
Also Known AsGTIN UPC EAN: 4058075198586
Technical Datasheet
48 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €1.660 |
25+ | €1.560 |
Price for:Each
Minimum: 1
Multiple: 1
€1.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDVANCE
Manufacturer Part No4058075198586
Order Code3758834
Product RangeParathom Dim PAR16
Also Known AsGTIN UPC EAN: 4058075198586
Technical Datasheet
Lamp StyleReflector
Lamp Base TypeGU10
LED ColourWarm White
CCT2700K
DimmableNon-Dimmable
Beam Angle36°
Equivalent Wattage50W
Luminous Flux350lm
Power Rating5W
Supply Voltage240V
Energy RatingA+
External Length53mm
External Diameter50mm
Product RangeParathom Dim PAR16
SVHCTo Be Advised
Product Overview
LED alternative to line-voltage halogen lamps.
- Very low energy consumption
- No UV and near-IR radiation in the light beam
- Shockproof and vibration-proof thanks to LED technology
- Professional thermal management
- Suitable for domestic applications, spotlighting heat-sensitive objects such as food, plants, or as a downlight for marking walkways, doors, stairs, etc.
- Non-dimmable
Technical Specifications
Lamp Style
Reflector
LED Colour
Warm White
Dimmable
Non-Dimmable
Equivalent Wattage
50W
Power Rating
5W
Energy Rating
A+
External Diameter
50mm
SVHC
To Be Advised
Lamp Base Type
GU10
CCT
2700K
Beam Angle
36°
Luminous Flux
350lm
Supply Voltage
240V
External Length
53mm
Product Range
Parathom Dim PAR16
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85395200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042