Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDVANCE
Manufacturer Part No4058075284722
Order Code3758800
Product RangeHQL LED PRO
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €135.840 |
Price for:Each
Minimum: 1
Multiple: 1
€135.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDVANCE
Manufacturer Part No4058075284722
Order Code3758800
Product RangeHQL LED PRO
Technical Datasheet
Lamp Style-
Lamp Base TypeE40 / GES
LED ColourCool White
CCT4000K
DimmableNon-Dimmable
Beam Angle120°
Equivalent Wattage250W
Luminous Flux13000lm
Power Rating95W
Supply Voltage110VAC
Energy RatingA+
External Length307mm
External Diameter230mm
Product RangeHQL LED PRO
SVHCTo Be Advised
Technical Specifications
Lamp Style
-
LED Colour
Cool White
Dimmable
Non-Dimmable
Equivalent Wattage
250W
Power Rating
95W
Energy Rating
A+
External Diameter
230mm
SVHC
To Be Advised
Lamp Base Type
E40 / GES
CCT
4000K
Beam Angle
120°
Luminous Flux
13000lm
Supply Voltage
110VAC
External Length
307mm
Product Range
HQL LED PRO
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85395000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.321