Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDVANCE
Manufacturer Part No4058075432734
Order Code4135082
Product RangeLED SLIM LINE R7S Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €21.040 |
Price for:Each
Minimum: 1
Multiple: 1
€21.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDVANCE
Manufacturer Part No4058075432734
Order Code4135082
Product RangeLED SLIM LINE R7S Series
Technical Datasheet
Lamp StyleLinear
Lamp Base TypeR7s
LED ColourWarm White
CCT2700K
DimmableNon-Dimmable
Beam Angle300°
Equivalent Wattage100W
Luminous Flux1521lm
Power Rating12W
Supply Voltage240VAC
Energy RatingE
External Length118mm
External Diameter20mm
Product RangeLED SLIM LINE R7S Series
SVHCTo Be Advised
Technical Specifications
Lamp Style
Linear
LED Colour
Warm White
Dimmable
Non-Dimmable
Equivalent Wattage
100W
Power Rating
12W
Energy Rating
E
External Diameter
20mm
SVHC
To Be Advised
Lamp Base Type
R7s
CCT
2700K
Beam Angle
300°
Luminous Flux
1521lm
Supply Voltage
240VAC
External Length
118mm
Product Range
LED SLIM LINE R7S Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06