Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDVANCE
Manufacturer Part No4058075485815
Order Code4135913
Product RangeSMART+ Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €48.650 |
Price for:Pack of 3
Minimum: 1
Multiple: 1
€48.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDVANCE
Manufacturer Part No4058075485815
Order Code4135913
Product RangeSMART+ Series
Technical Datasheet
Control MethodWiFi
Control System SoftwareSMART+ WiFi App
Compatible WithAmazon Alexa, Google Assistant
Added FeaturesTunable
Lamp StyleFrosted GLS
Lamp Base TypeE27
LED ColourRed, Green, Blue, White
Equivalent Wattage75W
Luminous Flux1055lm
CCT6500K
DimmableDimmable
Beam Angle215°
Power Rating9.5W
Supply Voltage230VAC
Energy RatingF
External Length115mm
External Diameter60mm
Product RangeSMART+ Series
SVHCTo Be Advised
Technical Specifications
Control Method
WiFi
Compatible With
Amazon Alexa, Google Assistant
Lamp Style
Frosted GLS
LED Colour
Red, Green, Blue, White
Luminous Flux
1055lm
Dimmable
Dimmable
Power Rating
9.5W
Energy Rating
F
External Diameter
60mm
SVHC
To Be Advised
Control System Software
SMART+ WiFi App
Added Features
Tunable
Lamp Base Type
E27
Equivalent Wattage
75W
CCT
6500K
Beam Angle
215°
Supply Voltage
230VAC
External Length
115mm
Product Range
SMART+ Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.317