Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDVANCE
Manufacturer Part No4058075552395
Order Code4136233
Product RangeSTREETLIGHT FLEX MEDIUM RV25ST Series
Technical Datasheet
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €388.810 |
Price for:Each
Minimum: 1
Multiple: 1
€388.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDVANCE
Manufacturer Part No4058075552395
Order Code4136233
Product RangeSTREETLIGHT FLEX MEDIUM RV25ST Series
Technical Datasheet
Lighting TypeStreet Lighting, Outdoor
Lamp Base Type-
Input Power80W
Input Voltage240V
Product RangeSTREETLIGHT FLEX MEDIUM RV25ST Series
SVHCTo Be Advised
Technical Specifications
Lighting Type
Street Lighting, Outdoor
Input Power
80W
Product Range
STREETLIGHT FLEX MEDIUM RV25ST Series
Lamp Base Type
-
Input Voltage
240V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.369