Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDVANCE
Manufacturer Part No4058075558663
Order Code4135252
Product RangeDULUX D/E LED HF & AC MAINS Series
Also Known AsGTIN UPC EAN: 4058075558663
Technical Datasheet
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €17.430 |
Price for:Each
Minimum: 1
Multiple: 1
€17.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDVANCE
Manufacturer Part No4058075558663
Order Code4135252
Product RangeDULUX D/E LED HF & AC MAINS Series
Also Known AsGTIN UPC EAN: 4058075558663
Technical Datasheet
Lamp StyleTube
Lamp Base TypeG24q-1
LED ColourWarm White
CCT3000K
DimmableNon-Dimmable
Beam Angle120°
Equivalent Wattage13W
Luminous Flux600lm
Power Rating6W
Supply Voltage240VAC
Energy RatingF
External Length143mm
External Diameter33mm
Product RangeDULUX D/E LED HF & AC MAINS Series
SVHCTo Be Advised
Product Overview
LED replacement for conventional compact fluorescent lamps for use in ECG luminaires or on AC mains. Ideal for supermarkets, hotels, and corridors, it’s mercury free and easy to install.
- Low energy consumption
- Easy installation
Technical Specifications
Lamp Style
Tube
LED Colour
Warm White
Dimmable
Non-Dimmable
Equivalent Wattage
13W
Power Rating
6W
Energy Rating
F
External Diameter
33mm
SVHC
To Be Advised
Lamp Base Type
G24q-1
CCT
3000K
Beam Angle
120°
Luminous Flux
600lm
Supply Voltage
240VAC
External Length
143mm
Product Range
DULUX D/E LED HF & AC MAINS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.098