Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEGRAND
Manufacturer Part No55637
Order Code394804
Also Known As0 556 37
Technical Datasheet
10 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €29.050 |
10+ | €23.110 |
25+ | €21.630 |
100+ | €17.840 |
250+ | €17.480 |
500+ | €17.130 |
Price for:Each
Minimum: 1
Multiple: 1
€29.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEGRAND
Manufacturer Part No55637
Order Code394804
Also Known As0 556 37
Technical Datasheet
Current Rating20A
Voltage Rating VAC-
Connector MountingCable Mount
Electrical Connector GenderPlug
Pin Configuration3P+N+E
Connector ColourWhite
IP Rating-
Product Range-
Product Overview
The 55637 is a 3P+N+T-way 20A Plexo Plug with screw contact termination. This plug is ideal for cable mount.
Applications
Power Management
Technical Specifications
Current Rating
20A
Connector Mounting
Cable Mount
Pin Configuration
3P+N+E
IP Rating
-
Voltage Rating VAC
-
Electrical Connector Gender
Plug
Connector Colour
White
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09256