Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoAP 50 B420L
Order Code2146888
Product RangeAP-B420L Series
Technical Datasheet
41 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €162.250 |
| 5+ | €159.010 |
| 10+ | €155.760 |
| 25+ | €152.520 |
| 50+ | €149.270 |
Price for:Each
Minimum: 1
Multiple: 1
€162.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoAP 50 B420L
Order Code2146888
Product RangeAP-B420L Series
Technical Datasheet
Sensor Output TypeCurrent
Supply Voltage DC Min12V
Supply Voltage Range12VDC to 24VDC
Supply Voltage DC Max24V
Measured CurrentAC
Accuracy± 1%
Current Sensor TechnologySplit Core
Primary Current10A, 25A, 50A
Secondary Signal Type4mA to 20mA
Accuracy1%
Sensor MountingDIN Rail / Panel
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeAP-B420L Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The AP-B420L series split-core AC Current Transducer for the electronic measurement AC sinusoidal waveforms current with galvanic isolation between the primary and secondary circuit. It offers switch selectable measuring ranges and 4 to 20mArms current output (loop powered).
- rms Output (average)
- Large aperture for cable up to 18mm diameter
- Eliminates insertion loss
- Insulating plastic case recognized according to UL94V-0
- Easy installation
Applications
Sensing & Instrumentation, Automation & Process Control, Imaging, Video & Vision, Power Management
Technical Specifications
Sensor Output Type
Current
Supply Voltage Range
12VDC to 24VDC
Measured Current
AC
Current Sensor Technology
Split Core
Secondary Signal Type
4mA to 20mA
Sensor Mounting
DIN Rail / Panel
Operating Temperature Max
60°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage DC Min
12V
Supply Voltage DC Max
24V
Accuracy
± 1%
Primary Current
10A, 25A, 50A
Accuracy
1%
Operating Temperature Min
-20°C
Product Range
AP-B420L Series
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9