Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoAT100B10
Order Code2664109
Product RangeAT-B10 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLEM
Manufacturer Part NoAT100B10
Order Code2664109
Product RangeAT-B10 Series
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage Range-
Measured CurrentAC
Accuracy± 1.5%
Current Sensor TechnologySplit Core
Current Measuring Range AC0A to 100A
Primary Current100A
Response Time300ms
Accuracy1.5%
Sensor Mounting-
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeAT-B10 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Sensor Output Type
Voltage
Measured Current
AC
Current Sensor Technology
Split Core
Primary Current
100A
Accuracy
1.5%
Operating Temperature Min
-20°C
Product Range
AT-B10 Series
Supply Voltage Range
-
Accuracy
± 1.5%
Current Measuring Range AC
0A to 100A
Response Time
300ms
Sensor Mounting
-
Operating Temperature Max
60°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09