Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €97.220 |
5+ | €94.300 |
10+ | €92.410 |
25+ | €90.530 |
50+ | €88.640 |
Product Information
Product Overview
AT 50 B10 is an AC current split-core transducer for the electronic measurement of AC waveform currents, with galvanic separation between the primary circuit and the secondary circuit. 0 to 10VDC switch voltage output proportional to the RMS value of the primary current. Applications includes automation and supervision-current measurement for process regulation by distributed PLCs or remote control (e.g. SCADA software), safety and condition monitoring-load monitoring for protection systems and predictive maintenance (e.g. conveyers, pumps or HVAC motors). Application domains are energy and automation.
- 50A IPN primary nominal RMS current (At RMS), 0 to 10VDC output voltage range
- RMS (average) output, split-core type, terminal output
- ⌀16mm sensing aperture for non-contact measurement
- Insulating plastic case recognized according to UL 94-V0
- High insulation between primary and secondary circuits
- Compact case, cost-effective solution, easy installation
- ≥ 2Mohm load resistance, self-powered supply voltage
- 50/60Hz frequency bandwidth, IP 40 protection degree
- Error is < ±1.5% of IPN at IP N, TA = 25°C (excluding offset)
- Ambient operating temperature range from -20 to +60°C
Technical Specifications
Voltage
AC
Split-Core
300ms
1.5%
Cable
60°C
No SVHC (27-Jun-2024)
-
1.5%
0A to 50A
50A
Voltage
-20°C
AT-B10 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate