Print Page
Image is for illustrative purposes only. Please refer to product description.
72 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €51.270 |
5+ | €50.160 |
10+ | €49.090 |
25+ | €48.070 |
50+ | €47.090 |
Price for:Each
Minimum: 1
Multiple: 1
€51.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoATO-125-B1I-D16
Order Code2664125
Technical Datasheet
CT ConstructionSplit Core
Turns Ratio1:1000
Input Current125A
Current Ratio-
Accuracy ClassClass 1
Power Rating-
Window Diameter16mm
Frequency Range50Hz / 60Hz
Transformer MountingChassis Mount
Transformer TerminalsCable
Transformer ApplicationsMetering
Primary Current125A
Secondary Current Nom125mA
Product Range0
Technical Specifications
CT Construction
Split Core
Input Current
125A
Accuracy Class
Class 1
Window Diameter
16mm
Transformer Mounting
Chassis Mount
Transformer Applications
Metering
Secondary Current Nom
125mA
SVHC
No SVHC (27-Jun-2024)
Turns Ratio
1:1000
Current Ratio
-
Power Rating
-
Frequency Range
50Hz / 60Hz
Transformer Terminals
Cable
Primary Current
125A
Product Range
0
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12