Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.360 |
| 10+ | €13.780 |
| 25+ | €13.500 |
| 50+ | €13.240 |
| 100+ | €12.980 |
Product Information
Product Overview
The CAS 25-NP is a closed loop (compensated) multi-range Current Transducer with isolated plastic case construction. The CAS series current transducer features as an electronic measurement of current DC, AC, pulsed with galvanic isolation between the primary and the secondary circuit. It is used for AC variable speed and servo motor drives, static converters for DC motor drives, battery supplies, uninterruptible power supplies (UPS), switched mode power supplies (SMPS) and power supplies for welding applications.
- Single supply
- Compact design for PCB mounting
- Very low temperature coefficient of offset
- Very good dv/dt immunity
- LTS compatible footprint
- Reduced height
- UL94V-0 Flammability rating
Applications
Sensing & Instrumentation, Motor Drive & Control, Power Management, Industrial
Technical Specifications
Voltage
4.75V
5.25V
-85A to 85A
Closed Loop, Flux Gate
25A
0.8%
-40°C
CAS Series
4.75V to 5.25V
AC / DC / Pulsed
± 0.8%
-85A to 85A
0.3µs
2.5V
Through Hole
85°C
No SVHC (25-Jun-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate