Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €15.000 |
| 10+ | €14.700 |
| 25+ | €14.400 |
| 50+ | €14.100 |
| 100+ | €13.800 |
Product Information
Product Overview
The CKSR 15-NP is a closed loop (compensated) multi-range Current Transducer with isolated plastic case construction. The CKSR series current transducer features as an electronic measurement of current DC, AC, pulsed with galvanic isolation between the primary and the secondary circuit. It is used for AC variable speed and servo motor drives, static converters for DC motor drives, battery supplies, uninterruptible power supplies (UPS), switched mode power supplies (SMPS), power supplies for welding and solar inverters.
- Single supply
- Compact design for PCB mounting
- Very low temperature coefficient of offset
- Very good dv/dt immunity
- Higher creepage/clearance distances
- Reduced height
- UL94V-0 Flammability rating
Applications
Sensing & Instrumentation, Motor Drive & Control, Power Management, Industrial
Technical Specifications
Voltage
4.75V to 5.25V
AC / DC / Pulsed
-51A to 51A
Closed Loop, Flux Gate
15A
0.8%
-40°C
CKSR Series
4.75V
5.25V
± 0.8%
-51A to 51A
0.3µs
2.5V
Through Hole
105°C
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate