Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoDHR 100 C420
Order Code1002689
Product RangeDHR-C420 Series
Technical Datasheet
46 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €243.550 |
5+ | €238.680 |
10+ | €233.810 |
25+ | €228.940 |
50+ | €224.070 |
Price for:Each
Minimum: 1
Multiple: 1
€243.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoDHR 100 C420
Order Code1002689
Product RangeDHR-C420 Series
Technical Datasheet
Sensor Output TypeCurrent
Supply Voltage DC Min20V
Supply Voltage Range20VDC to 50VDC
Measured CurrentAC / DC
Supply Voltage DC Max50V
Current Measuring Range DC0A to 100A
Accuracy± 1%
Current Measuring Range AC0A to 100A
Current Sensor TechnologyOpen Loop, Hall Effect
Primary Current100A
Response Time150ms
Accuracy1%
Sensor MountingPanel Mount
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product RangeDHR-C420 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The DHR 100 C420 is an AC/DC Current Transducer for the electronic measurement of DC and distorted AC waveform currents with galvanic isolation between the primary circuit (power) and the secondary circuit (measurement). Isolated plastic case recognized according to UL94V-0. Suitable for panel mount.
- VFD and SCR waveforms current measurement
- True RMS output
- Eliminates insertion loss
- Large aperture for cable up to Ø32mm
- High isolation between primary and secondary circuits
- Easy installation
- IP20 Protection rating
Applications
Motor Drive & Control, Power Management, Automation & Process Control, Test & Measurement
Technical Specifications
Sensor Output Type
Current
Supply Voltage Range
20VDC to 50VDC
Supply Voltage DC Max
50V
Accuracy
± 1%
Current Sensor Technology
Open Loop, Hall Effect
Response Time
150ms
Sensor Mounting
Panel Mount
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2024)
Supply Voltage DC Min
20V
Measured Current
AC / DC
Current Measuring Range DC
0A to 100A
Current Measuring Range AC
0A to 100A
Primary Current
100A
Accuracy
1%
Operating Temperature Min
-40°C
Product Range
DHR-C420 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26