Print Page
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €287.500 |
5+ | €235.230 |
10+ | €215.630 |
25+ | €199.040 |
50+ | €184.820 |
Price for:Each
Minimum: 1
Multiple: 1
€287.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoDVL 125
Order Code2664161
Product RangeDVL
Technical Datasheet
Transducer FunctionVoltage Transformer
Measured VoltageAC, DC, Pulsed
Supply Voltage Min-13.5V
Supply Voltage Range± 13.5V to ± 26.4V
Supply Voltage Max26.4V
Primary Voltage Nom125V
Accuracy0.5%
Accuracy± 1%
Sensor MountingPanel Mount
External Depth100mm
Operating Temperature Min-40°C
Output Current Max75.2mA
Operating Temperature Max85°C
Linearity %0.5%
Product RangeDVL
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Transducer Function
Voltage Transformer
Supply Voltage Min
-13.5V
Supply Voltage Max
26.4V
Accuracy
0.5%
Sensor Mounting
Panel Mount
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Product Range
DVL
Measured Voltage
AC, DC, Pulsed
Supply Voltage Range
± 13.5V to ± 26.4V
Primary Voltage Nom
125V
Accuracy
± 1%
External Depth
100mm
Output Current Max
75.2mA
Linearity %
0.5%
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85043121
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3