Print Page
9 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €241.380 |
| 5+ | €236.450 |
Price for:Each
Minimum: 1
Multiple: 1
€241.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoDVL 150-UI
Order Code2664165
Product RangeDVL-UI
Technical Datasheet
Transducer FunctionVoltage Transformer
Supply Voltage Min-13.5V
Measured VoltageAC, DC, Pulsed
Supply Voltage Range± 13.5V to ± 26.4V
Supply Voltage Max26.4V
Primary Voltage Nom150V
Accuracy0.5%
Accuracy± 1%
Secondary Signal Type4mA to 20mA
Input Current25mA
Sensor Output TypeAnalog
Sensor MountingPanel Mount
External Depth100mm
Operating Temperature Min-40°C
Output Current Max21mA
Operating Temperature Max85°C
Linearity %0.5%
Product RangeDVL-UI
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Transducer Function
Voltage Transformer
Measured Voltage
AC, DC, Pulsed
Supply Voltage Max
26.4V
Accuracy
0.5%
Secondary Signal Type
4mA to 20mA
Sensor Output Type
Analog
External Depth
100mm
Output Current Max
21mA
Linearity %
0.5%
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Min
-13.5V
Supply Voltage Range
± 13.5V to ± 26.4V
Primary Voltage Nom
150V
Accuracy
± 1%
Input Current
25mA
Sensor Mounting
Panel Mount
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Product Range
DVL-UI
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85043121
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29