Print Page
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €315.230 |
| 5+ | €308.800 |
| 10+ | €302.620 |
| 25+ | €296.690 |
| 50+ | €290.980 |
Price for:Each
Minimum: 1
Multiple: 1
€315.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoDVL 1500-UI
Order Code2664164
Product RangeDVL-UI
Technical Datasheet
Transducer FunctionVoltage Transformer
Supply Voltage Min-13.5V
Measured VoltageAC, DC, Pulsed
Supply Voltage Range± 13.5V to ± 26.4V
Supply Voltage Max26.4V
Accuracy0.5%
Primary Voltage Nom1.5kV
Accuracy± 1%
Secondary Signal Type4mA to 20mA
Sensor Output TypeAnalog
Input Current25mA
Sensor MountingPanel Mount
External Depth100mm
Output Current Max21mA
Operating Temperature Min-40°C
Linearity %0.5%
Operating Temperature Max85°C
Product RangeDVL-UI
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Transducer Function
Voltage Transformer
Measured Voltage
AC, DC, Pulsed
Supply Voltage Max
26.4V
Primary Voltage Nom
1.5kV
Secondary Signal Type
4mA to 20mA
Input Current
25mA
External Depth
100mm
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Min
-13.5V
Supply Voltage Range
± 13.5V to ± 26.4V
Accuracy
0.5%
Accuracy
± 1%
Sensor Output Type
Analog
Sensor Mounting
Panel Mount
Output Current Max
21mA
Linearity %
0.5%
Product Range
DVL-UI
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85043121
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29