Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
12+ | €331.980 |
Price for:Each
Minimum: 12
Multiple: 12
€3,983.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoDVL 250-UI
Order Code2664168
Product RangeDVL-UI
Technical Datasheet
Transducer FunctionVoltage Transformer
Measured VoltageAC, DC, Pulsed
Supply Voltage Min-13.5V
Supply Voltage Max26.4V
Supply Voltage Range± 13.5V to ± 26.4V
Primary Voltage Nom250V
Accuracy0.5%
Accuracy± 0.5%
Secondary Signal Type4mA to 20mA
Sensor Output TypeAnalog
Input Current25mA
External Depth100mm
Sensor MountingPanel Mount
Output Current Max21mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Linearity %0.5%
Product RangeDVL-UI
Technical Specifications
Transducer Function
Voltage Transformer
Supply Voltage Min
-13.5V
Supply Voltage Range
± 13.5V to ± 26.4V
Accuracy
0.5%
Secondary Signal Type
4mA to 20mA
Input Current
25mA
Sensor Mounting
Panel Mount
Operating Temperature Min
-40°C
Linearity %
0.5%
SVHC
No SVHC (27-Jun-2024)
Measured Voltage
AC, DC, Pulsed
Supply Voltage Max
26.4V
Primary Voltage Nom
250V
Accuracy
± 0.5%
Sensor Output Type
Analog
External Depth
100mm
Output Current Max
21mA
Operating Temperature Max
85°C
Product Range
DVL-UI
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85043121
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29