Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
12+ | €324.220 |
Price for:Each
Minimum: 12
Multiple: 12
€3,890.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoDVL 500-UI
Order Code2664171
Product RangeDVL-UI
Technical Datasheet
Transducer FunctionVoltage Transformer
Supply Voltage Min-13.5V
Supply Voltage Max26.4V
Accuracy0.5%
Input Current25mA
External Depth100mm
Operating Temperature Min-40°C
Output Current Max21mA
Linearity %0.5%
Operating Temperature Max85°C
Product RangeDVL-UI
Technical Specifications
Transducer Function
Voltage Transformer
Supply Voltage Max
26.4V
Input Current
25mA
Operating Temperature Min
-40°C
Linearity %
0.5%
Product Range
DVL-UI
Supply Voltage Min
-13.5V
Accuracy
0.5%
External Depth
100mm
Output Current Max
21mA
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85043121
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29