125 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €24.670 |
5+ | €24.180 |
10+ | €23.680 |
25+ | €23.190 |
50+ | €22.700 |
Product Information
Product Overview
The HAIS 100-P is a Current Transducer for the electronic measurement of DC, AC, pulsed, mixed with a galvanic isolation between the primary circuit (high power) and the secondary circuit (electronic circuit). Hall effect measuring principle. Low power consumption. Isolated plastic case recognized according to UL94V-0. High immunity to external interference.
- Galvanic isolation between primary and secondary circuit
- 2500V Isolation test voltage
- +5V Single power supply
- Fixed offset and gain
- Small size and space-saving
- Only one design for wide current ratings range
- VREF IN/OUT
Applications
Motor Drive & Control, Power Management, Maintenance & Repair, Industrial, Test & Measurement
Warnings
Risk of electrical shock, when operating the transducer, certain parts of the module can carry hazardous voltage. Ignoring this warning can lead to injury and/or cause serious damage.
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Voltage
4.75V
5.25V
1%
-300A to 300A
5µs
Through Hole
85°C
No SVHC (27-Jun-2024)
4.75V to 5.25V
AC / DC / Pulsed
-300A to 300A
Open Loop, Hall Effect
100A
1%
-40°C
HAIS - P/TP Series
Technical Docs (3)
Alternatives for HAIS 100-P
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate