Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €28.720 |
5+ | €23.500 |
10+ | €21.540 |
25+ | €19.880 |
50+ | €18.460 |
Product Information
Product Overview
The HAIS 100-TP is a Current Transducer with isolated plastic case construction. The HAIS series current transducer features as an electronic measurement of currents DC, AC, pulsed, mixed with a galvanic isolation between the primary circuit (high power) and the secondary circuit (electronic circuit). Isolation test voltage 2500V. It is used for AC variable speed and servo motor drives, static converters for DC motor drives, battery supplies, uninterruptible power supplies (UPS), switched mode power supplies (SMPS) and power supplies for welding applications.
- Hall effect measuring principle
- Low power consumption
- Single power supply
- Fixed offset and gain
- Small size and space saving
- High immunity to external interference
- UL94V-0 Flammability rating
Applications
Sensing & Instrumentation, Motor Drive & Control, Power Management, Industrial
Technical Specifications
Voltage
4.75V
AC / DC / Pulsed
-300A to 300A
-300A to 300A
100A
-
-40°C
HAIS - P/TP Series
4.75V to 5.25V
5.25V
1%
Open Loop Hall Effect
5µs
1%
Through Hole
85°C
No SVHC (27-Jun-2024)
Technical Docs (3)
Alternatives for HAIS 100-TP
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate