Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoHAS 100-S
Order Code2146838
Product RangeHAS-S Series
Technical Datasheet
250 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €29.710 |
5+ | €29.120 |
10+ | €28.520 |
25+ | €27.930 |
50+ | €27.330 |
Price for:Each
Minimum: 1
Multiple: 1
€29.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoHAS 100-S
Order Code2146838
Product RangeHAS-S Series
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage DC Min14.25V
Supply Voltage Range-15V to 15V
Measured CurrentAC / DC / Pulsed
Supply Voltage DC Max15.75V
Current Measuring Range DC-300A to 300A
Accuracy± 1%
Current Sensor TechnologyOpen Loop Hall Effect
Current Measuring Range AC-300A to 300A
Primary Current100A
Response Time3µs
Secondary Signal Type4V
Accuracy1%
Sensor MountingPanel Mount
Operating Temperature Min-10°C
Operating Temperature Max80°C
Product RangeHAS-S Series
Product Overview
The HAS 50┐60S series 50 to 600A Current Transducer for electronic measurement of currents of DC, AC, pulsed waveforms with a galvanic isolation between the primary circuit and the secondary circuit. The insulating plastic case made of polycarbonate PBT recognized according to UL94V-0.
- Hall effect measuring principle
- Low power consumption
- Easy mounting
- Only one design for wide current ratings range
- High immunity to external interference
- Small size and space saving
Applications
Sensing & Instrumentation, Motor Drive & Control, Power Management, Industrial
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage Range
-15V to 15V
Supply Voltage DC Max
15.75V
Accuracy
± 1%
Current Measuring Range AC
-300A to 300A
Response Time
3µs
Accuracy
1%
Operating Temperature Min
-10°C
Product Range
HAS-S Series
Supply Voltage DC Min
14.25V
Measured Current
AC / DC / Pulsed
Current Measuring Range DC
-300A to 300A
Current Sensor Technology
Open Loop Hall Effect
Primary Current
100A
Secondary Signal Type
4V
Sensor Mounting
Panel Mount
Operating Temperature Max
80°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06