Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €30.890 |
5+ | €30.270 |
10+ | €29.650 |
25+ | €29.040 |
50+ | €28.420 |
Product Information
Product Overview
The HAS 200-S is a Current Transducer for the electronic measurement of DC, AC, pulsed, with a galvanic isolation between the primary circuit (high power) and the secondary circuit (electronic circuit). Hall effect measuring principle. Low power consumption. Insulated plastic case made of polycarbonate PBT recognized according to UL94V-0. High immunity to external interference.
- Galvanic isolation between primary and secondary circuit
- 3000V Isolation test voltage
- Extended measuring range (3 x I PN)
- Easy mounting
- Small size and space-saving
- Only one design for wide current ratings range
Applications
Motor Drive & Control, Power Management, Maintenance & Repair, Industrial, Test & Measurement
Warnings
Risk of electrical shock, when operating the transducer, certain parts of the module can carry hazardous voltage. Ignoring this warning can lead to injury and/or cause serious damage.
Technical Specifications
Voltage
14.25V
AC / DC / Pulsed
-600A to 600A
Open Loop Hall Effect
4V
Panel Mount
80°C
No SVHC (27-Jun-2024)
-15V to 15V
15.75V
± 1%
-600A to 600A
200A
1%
-10°C
HAS-S Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate