Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoHLSR 16-P
Order Code2664180
Product RangeHLSR-P Series
Your Part Number
Technical Datasheet
260 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.620 |
| 10+ | €7.470 |
| 25+ | €7.320 |
| 50+ | €7.160 |
| 100+ | €7.010 |
Price for:Each
Minimum: 1
Multiple: 1
€7.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoHLSR 16-P
Order Code2664180
Product RangeHLSR-P Series
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage Range4.5V to 5.5V
Supply Voltage DC Min4.5V
Supply Voltage DC Max5.5V
Measured CurrentAC / DC / Pulsed
Accuracy± 1%
Current Measuring Range DC-40A to 40A
Current Measuring Range AC-40A to 40A
Current Sensor TechnologyOpen Loop, Hall Effect
Primary Current16A
Response Time2.5µs
Accuracy1%
Secondary Signal TypeVoltage
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeHLSR-P Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage DC Min
4.5V
Measured Current
AC / DC / Pulsed
Current Measuring Range DC
-40A to 40A
Current Sensor Technology
Open Loop, Hall Effect
Response Time
2.5µs
Secondary Signal Type
Voltage
Operating Temperature Min
-40°C
Product Range
HLSR-P Series
Supply Voltage Range
4.5V to 5.5V
Supply Voltage DC Max
5.5V
Accuracy
± 1%
Current Measuring Range AC
-40A to 40A
Primary Current
16A
Accuracy
1%
Sensor Mounting
Through Hole
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005