Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.350 |
| 10+ | €8.010 |
| 25+ | €7.860 |
| 50+ | €7.700 |
| 100+ | €7.560 |
Product Information
Product Overview
HLSR 50-P/SP33 is a HLSR-P/SP33 series 50ARMS nominal current transducer for the electronic measurement of current: DC, AC, pulsed, with galvanic separation between the primary and the secondary circuit. Typical applications include AC variable speed and servo motor drives, static converters for DC motor drives, battery supplied applications, Uninterruptible Power Supplies (UPS), Switched Mode Power Supplies (SMPS), power supplies for welding applications, combiner box and MPPT.
- Open loop multi-range current transducer
- Voltage output
- Galvanic separation between primary and secondary
- Low power consumption
- Compact design for through-hole PCB mounting
- Factory calibrated
- High bandwidth, very low loss magnetic core
- Single supply of +3.3V
- Extremely low profile: h = 12mm
- Low foot-print, low offset drift and over-drivable Vref
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Voltage
3.135V
-125A to 125A
-125A to 125A
2.5µs
1%
-40°C
HLSR-P/SP33 Series
3.135V to 3.465V
AC / DC / Pulsed
± 1%
Open Loop, Hall Effect
50A
Through Hole
105°C
No SVHC (17-Jan-2022)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate