Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoHO 6-P
Order Code2664199
Product RangeHO-P Series
Technical Datasheet
446 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.830 |
10+ | €10.500 |
25+ | €9.620 |
50+ | €8.880 |
100+ | €8.250 |
Price for:Each
Minimum: 1
Multiple: 1
€12.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoHO 6-P
Order Code2664199
Product RangeHO-P Series
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage Range4.5V to 5.5V
Supply Voltage DC Min4.5V
Supply Voltage DC Max5.5V
Measured CurrentAC / DC / Pulsed
Accuracy1.35%
Current Measuring Range DC-20A to 20A
Current Measuring Range AC-20A to 20A
Current Sensor TechnologyOpen Loop Hall Effect
Primary Current6A
Response Time3.5µs
Secondary Signal TypeVoltage
Accuracy1.35%
Sensor MountingThrough Hole
Operating Temperature Min105°C
Operating Temperature Max-40°C
Product RangeHO-P Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
HO 6-P is a HO-P series current transducer. For the electronic measurement of current: DC, AC, pulsed with galvanic separation between the primary and the secondary circuit. Applications includes AC variable speed drives, static converters for DC motor drives, battery supplied applications, UPS, SMPS, power supplies for welding applications, the solar inverter on DC side of the inverter (MPPT), combiner box.
- Hall effect measuring principle, insulated test voltage 4300V
- Low power consumption
- Single power supply +5V
- Fixed offset & sensitivity, over-current detect 2.63 × IPN (peak value)
- Memory check, small size and space saving
- Only one design for wide primary current range
- High immunity to external interference, 8mm creepage /clearance
- High insulation capability, fast response
- Primary nominal RMS current is 6A (TA = 25°C, UC = 5V, NP = 1 turn, RL=10Kohm)
- Ambient operating temperature range from -40 to 105°C
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage DC Min
4.5V
Measured Current
AC / DC / Pulsed
Current Measuring Range DC
-20A to 20A
Current Sensor Technology
Open Loop Hall Effect
Response Time
3.5µs
Accuracy
1.35%
Operating Temperature Min
105°C
Product Range
HO-P Series
Supply Voltage Range
4.5V to 5.5V
Supply Voltage DC Max
5.5V
Accuracy
1.35%
Current Measuring Range AC
-20A to 20A
Primary Current
6A
Secondary Signal Type
Voltage
Sensor Mounting
Through Hole
Operating Temperature Max
-40°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01