Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €26.300 |
5+ | €25.770 |
10+ | €25.250 |
25+ | €24.720 |
50+ | €24.200 |
Product Information
Product Overview
The HTFS 200-P/SP2 is a Current Transducer for the electronic measurement of DC, AC, pulsed, mixed with a galvanic isolation between the primary circuit (high power) and the secondary circuit (electronic circuit). Hall effect measuring principle. Low power consumption. Insulated plastic case recognized according to UL94V-0. High immunity to external interference.
- Galvanic isolation between primary and secondary circuit
- +5V Single power supply
- Ratiometric offset
- PCB fixation by 4 Ø1mm pins
- Small size and space-saving
- Only one design for wide current ratings range
- VREF IN/OUT
Applications
Automotive, Motor Drive & Control, Power Management, Test & Measurement, Maintenance & Repair, Industrial
Warnings
Risk of electrical shock, when operating the transducer, certain parts of the module can carry hazardous voltage. Ignoring this warning can lead to injury and/or cause serious damage.
Technical Specifications
Voltage
4.75V
AC / DC / Pulsed
1%
-300A to 300A
1%
-40°C
HTFS Series
5V
5.25V
-300A to 300A
Open Loop, Hall Effect
200A
Panel Mount
105°C
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate