Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €26.120 |
| 10+ | €25.600 |
| 25+ | €25.080 |
| 50+ | €24.550 |
| 100+ | €24.030 |
Product Information
Product Overview
The HTFS 200-P is a Current Transducer for the electronic measurement of DC, AC, pulsed, mixed with a galvanic isolation between the primary circuit (high power) and the secondary circuit (electronic circuit). Hall effect measuring principle. Low power consumption. Isolated plastic case recognized according to UL94V-0. High immunity to external interference.
- Galvanic isolation between primary and secondary circuit
- +5V Single power supply
- Ratiometric offset
- Fixation by M3 nuts and screws
- Small size and space-saving
- Only one design for wide current ratings range
- VREF IN/OUT
Applications
Automotive, Motor Drive & Control, Power Management, Test & Measurement, Maintenance & Repair, Industrial
Warnings
Risk of electrical shock, when operating the transducer, certain parts of the module can carry hazardous voltage. Ignoring this warning can lead to injury and/or cause serious damage.
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Voltage
5V
5.25V
-300A to 300A
Open Loop, Hall Effect
7µs
Panel Mount
105°C
No SVHC (25-Jun-2025)
4.75V
AC / DC / Pulsed
± 1%
-300A to 300A
200A
1%
-40°C
HTFS Series
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate