Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €23.040 |
10+ | €22.580 |
25+ | €22.120 |
50+ | €21.660 |
100+ | €21.200 |
Product Information
Product Overview
The HTFS 400-P is a Current Transducer features as an electronic measurement of currents DC, AC, pulsed, mixed with a galvanic isolation between the primary circuit (high power) and the secondary circuit (electronic circuit). It is used for AC variable speed and servo motor drives, static converters for DC motor drives, battery supplies, uninterruptible power supplies (UPS), switched mode power supplies (SMPS), power supplies for welding and forklift drives.
- Hall effect measuring principle
- Low power consumption
- Single power supply
- Ratiometric offset
- Small size and space saving
- High immunity to external interference
Applications
Sensing & Instrumentation, Motor Drive & Control, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Voltage
5V
AC
-600A to 600A
Open Loop Hall Effect
7µs
Voltage
-40°C
HTFS Series
4.75V
5.25V
1%
-600A to 600A
-600A to 600A
1%
Through Hole
105°C
No SVHC (27-Jun-2024)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate