Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.350 |
| 10+ | €11.120 |
| 25+ | €10.900 |
| 50+ | €10.670 |
| 100+ | €10.440 |
Product Information
Product Overview
The HXS 50-NP is a Current Transducer for the electronic measurement of DC, AC, pulsed, mixed with a galvanic isolation between the primary circuit (high power) and the secondary circuit (electronic circuit). Hall effect measuring principle. Multi range current transducer through PCB pattern lay-out. Low power consumption. High immunity to external interference.
- Galvanic isolation between primary and secondary circuit
- 2500V Isolation test voltage
- Extremely low profile (10mm)
- +5V Single power supply
- Fixed offset and gain
- Only one design for wide current ratings range
- Small size and space-saving
- High immunity to external interference
Applications
Motor Drive & Control, Power Management, Test & Measurement, Maintenance & Repair
Warnings
Risk of electrical shock, when operating the transducer, certain parts of the module can carry hazardous voltage. Ignoring this warning can lead to injury and/or cause serious damage.
Technical Specifications
Voltage
5V
AC / DC / Pulsed
-150A to 150A
Open Loop, Hall Effect
2.5V
Through Hole
85°C
No SVHC (25-Jun-2025)
4.75V
5.25V
1%
-150A to 150A
50A
1%
-40°C
HXS Series
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate