24 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €1,070.000 |
5+ | €875.610 |
10+ | €802.650 |
25+ | €740.910 |
50+ | €687.990 |
Product Information
Product Overview
IN 200-S is a current transducer used for ultra-high precision measurement of current with galvanic separation between primary and secondary. It is used as a feedback element in high performance gradient amplifiers for MRI and power supplies, calibration unit, energy measurement and medical equipment. For the electronic measurement of current: DC, AC, pulsed with galvanic separation between the primary and the secondary circuit. Complies with EMC (EN 61000-6-2: 2016, EN 61000-6-3: 2007 + A1 (2011)), safety (EN 61010-1: 2010 + A1 (2016), IEC 61010-2-030: 2017) standards. Applications include industrial and laboratory.
- Closed loop (compensated) current transducer using an extremely accurate zero flux detector
- Fluxgate technology reinvented (LEM patent), IPN = 200A
- 9 pin D-sub male secondary connector, flat or vertical panel mounting
- Electrostatic shield between primary and secondary circuit
- Optically insulated output (photo coupler) indicates transducer state
- LED indicator confirms normal operation, excellent linearity over temperature range
- Best in class accuracy, excellent linearity
- Extremely low temperature drift, wide frequency bandwidth
- High immunity to external fields
- Power supply +/- 15V, temperature range from -40°C to +85°C
Technical Specifications
Current
14.25V
AC / DC / Pulsed
-200A to 200A
-200A to 200A
200A
0.0012%
-40°C
IN Series
± 14.25V to ± 15.75V
15.75V
0.0012%
Closed Loop, Flux Gate IN
200ns
200 mA
Panel Mount
85°C
No SVHC (27-Jun-2024)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate