Print Page
107 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €81.980 |
5+ | €79.680 |
10+ | €76.480 |
25+ | €74.950 |
50+ | €73.420 |
Price for:Each
Minimum: 1
Multiple: 1
€81.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoLF 305-S
Order Code2146857
Product RangeLF Series
Technical Datasheet
Sensor Output TypeClosed Loop
Supply Voltage Range± 12V to ± 20V
Supply Voltage DC Min12V
Measured CurrentAC / DC / Pulsed
Supply Voltage DC Max20V
Current Measuring Range DC-500A to 500A
Accuracy± 0.5%
Current Sensor TechnologyClosed Loop, Hall Effect
Current Measuring Range AC-500A to 500A
Primary Current300A
Response Time500ns
Accuracy0.5%
Sensor MountingPanel Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeLF Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The LF 305-S series Current Transducer for electronic measurement of currents of DC, AC, pulsed waveforms with a galvanic isolation between the primary circuit and the secondary circuit. It offers insulating plastic case recognized according to UL94V-0.
- Closed loop (compensated) current transducer using the hall effect
- Excellent accuracy
- Very good linearity
- Low temperature drift
- Optimized response time
- Wide frequency bandwidth
- No insertion losses
- High immunity to external interference
- Current overload capability
Applications
Sensing & Instrumentation, Motor Drive & Control, Power Management, Industrial
Technical Specifications
Sensor Output Type
Closed Loop
Supply Voltage DC Min
12V
Supply Voltage DC Max
20V
Accuracy
± 0.5%
Current Measuring Range AC
-500A to 500A
Response Time
500ns
Sensor Mounting
Panel Mount
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Range
± 12V to ± 20V
Measured Current
AC / DC / Pulsed
Current Measuring Range DC
-500A to 500A
Current Sensor Technology
Closed Loop, Hall Effect
Primary Current
300A
Accuracy
0.5%
Operating Temperature Min
-40°C
Product Range
LF Series
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095