Print Page
98 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €121.440 |
| 5+ | €119.010 |
| 10+ | €116.580 |
| 25+ | €114.150 |
| 50+ | €111.720 |
Price for:Each
Minimum: 1
Multiple: 1
€121.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoLF 306-S
Order Code2146858
Product RangeLF Series
Technical Datasheet
Sensor Output TypeClosed Loop
Supply Voltage Range± 12V to ± 15V
Supply Voltage DC Min12V
Supply Voltage DC Max15V
Measured CurrentAC / DC / Pulsed
Accuracy± 0.4%
Current Sensor TechnologyClosed Loop, Hall Effect
Primary Current300A
Secondary Signal Type150mA
Accuracy0.4%
Sensor MountingPanel Mount
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product RangeLF Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The LF 306-S is a 300A Current Transducer with closed loop output. It is suitable for electronic measurement of currents of DC, AC, pulsed with a galvanic isolation between the primary circuit (high power) and the secondary circuit (electronic circuit). The insulated plastic case recognized according to UL94V-0.
- Closed loop (compensated) current transducer using the hall effect
- Excellent accuracy
- Very good linearity
- Optimized response time
- Low temperature drift
- Wide frequency bandwidth
- No insertion losses
- High immunity to external interference
- Current overload capability
Applications
Sensing & Instrumentation, Motor Drive & Control, Power Management, Industrial
Technical Specifications
Sensor Output Type
Closed Loop
Supply Voltage DC Min
12V
Measured Current
AC / DC / Pulsed
Current Sensor Technology
Closed Loop, Hall Effect
Secondary Signal Type
150mA
Sensor Mounting
Panel Mount
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Range
± 12V to ± 15V
Supply Voltage DC Max
15V
Accuracy
± 0.4%
Primary Current
300A
Accuracy
0.4%
Operating Temperature Min
-25°C
Product Range
LF Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06