Print Page
736 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €117.740 |
5+ | €115.390 |
10+ | €113.030 |
25+ | €110.680 |
50+ | €108.320 |
Price for:Each
Minimum: 1
Multiple: 1
€117.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoLF 310-S
Order Code2664244
Product RangeLF Series
Technical Datasheet
Sensor Output TypeCurrent
Supply Voltage DC Min-11.4V
Supply Voltage Range± 11.4V to ± 21V
Supply Voltage DC Max21V
Measured CurrentAC / DC / Pulsed
Accuracy± 0.2%
Current Measuring Range DC-500A to 500A
Current Sensor TechnologyClosed Loop, Hall Effect
Current Measuring Range AC-500A to 500A
Primary Current300A
Response Time500ns
Accuracy0.2%
Secondary Signal Type150mA
Sensor MountingPanel Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeLF Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
LF 310-S is a current transducer. It is used for the for the electronic measurement of DC, AC, pulsed current with galvanic separation between the primary and the secondary circuit. Applications include windmill inverters, test and measurement, substations, AC variable speed and servo motor drives, statics converters for DC motors drives, battery supplied applications, uninterruptible power supplies (UPS), switched mode power supplies (SMPS).
- Bipolar and insulated current measurement up to 500A
- Current output, closed loop (compensated) current transducer
- Panel mounting, high accuracy, very low offset drift over temperature
- 100KHz typ frequency bandwidth at (RM = 50 ohm, -3dB)
- Supply voltage range from ±11.4V to ±21V
- 0.1% typ sensitivity error, 0.25A typ secondary current
- 0.5µs typ reaction time at 10% of IPN
- Linearity error is 0.05% of IPN typ
- Ambient temperature range from -40C to 85°C
- High accuracy and very low offset drift over temperature
Technical Specifications
Sensor Output Type
Current
Supply Voltage Range
± 11.4V to ± 21V
Measured Current
AC / DC / Pulsed
Current Measuring Range DC
-500A to 500A
Current Measuring Range AC
-500A to 500A
Response Time
500ns
Secondary Signal Type
150mA
Operating Temperature Min
-40°C
Product Range
LF Series
Supply Voltage DC Min
-11.4V
Supply Voltage DC Max
21V
Accuracy
± 0.2%
Current Sensor Technology
Closed Loop, Hall Effect
Primary Current
300A
Accuracy
0.2%
Sensor Mounting
Panel Mount
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.107