Product Information
Alternatives for LTSR 15-NP
2 Products Found
Product Overview
The LTSR 15-NP is a closed loop (compensated) Current Transducer with isolated plastic case construction. The LTSR series current transducer features as an electronic measurement of currents DC, AC, pulsed, mixed with a galvanic isolation between the primary circuit (high power) and the secondary circuit (electronic circuit). It is used for AC variable speed and servo motor drives, static converters for DC motor drives, battery supplies, uninterruptible power supplies (UPS), switched mode power supplies (SMPS) and power supplies for welding applications.
- Hall effect measuring principle
- Unipolar voltage supply
- Excellent accuracy
- Very good linearity
- Low temperature drift
- Wide frequency bandwidth
- No insertion losses
- High immunity to external interference
- UL94V-0 Flammability rating
Applications
Sensing & Instrumentation, Motor Drive & Control, Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Closed Loop
4.75V
± 0.2%
-48A to 48A
15A
Through Hole
85°C
No SVHC (17-Jan-2022)
5V
AC / DC / Pulsed
-48A to 48A
Closed Loop, Hall Effect
0.2%
-40°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Swaziland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate