Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoTT 100-SD
Order Code2664246
Product RangeTT-SD Series
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €51.790 |
| 5+ | €50.750 |
| 10+ | €49.720 |
| 25+ | €48.680 |
| 50+ | €47.650 |
Price for:Each
Minimum: 1
Multiple: 1
€51.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoTT 100-SD
Order Code2664246
Product RangeTT-SD Series
Technical Datasheet
CT ConstructionSplit Core
Current Ratio-
Input Current100A
Accuracy ClassClass 1
Power Rating-
Window Diameter16mm
Frequency Range50Hz / 60Hz
Transformer MountingChassis Mount
Transformer TerminalsCable
Transformer ApplicationsMetering
Primary Current100A
Secondary Current Nom33mA
Product RangeTT-SD Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
TT 100-SD is a split core transducer for the electronic measurement of AC currents with galvanic separation between the primary circuit and secondary circuit.
- Dia 16mm sensing aperture for non-contact measurement
- cable output(1m)
- Insulation plastic case recognized according to UL94-V0
- High accuracy and low phase shift
- Compact case
- Easy installation
Technical Specifications
CT Construction
Split Core
Input Current
100A
Power Rating
-
Frequency Range
50Hz / 60Hz
Transformer Terminals
Cable
Primary Current
100A
Product Range
TT-SD Series
Current Ratio
-
Accuracy Class
Class 1
Window Diameter
16mm
Transformer Mounting
Chassis Mount
Transformer Applications
Metering
Secondary Current Nom
33mA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1