Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLEMARK
Manufacturer Part NoRT24CLEAR
Order Code1676617
Technical Datasheet
Tape TypeSealing
Tape Width - Metric24mm
Tape ColourTransparent
Tape Width - Imperial0.94"
Tape Length - Imperial11.8ft
Tape Length - Metric3.6m
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The RT24CLEAR is a KRAKEN ultimate multi-purpose Repair Tape has fast fusing silicone, seals and repairs an almost endless list of pipes, connectors and joints.
- Used for radiator hoses, exhaust repair, oil lines, cables and connectors in the car and boat
- Up to 700psi tensile strength
- Up to 7000V dielectric strength
- -65 to 260°C Temperature range
Applications
Maintenance & Repair, Safety, Industrial
Technical Specifications
Tape Type
Sealing
Tape Colour
Transparent
Tape Length - Imperial
11.8ft
Product Range
-
Tape Width - Metric
24mm
Tape Width - Imperial
0.94"
Tape Length - Metric
3.6m
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:59061000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072