Print Page
Image is for illustrative purposes only. Please refer to product description.
137 In Stock
40 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €32.680 |
5+ | €28.220 |
10+ | €26.420 |
25+ | €24.110 |
50+ | €21.790 |
100+ | €21.350 |
Price for:Each
Minimum: 1
Multiple: 1
€32.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEMO
Manufacturer Part NoABA.00.250.NTL
Order Code3817880
Technical Datasheet
Inter Series Connector ALEMO
Convert From Positions1Ways
Convert From GenderReceptacle
Inter Series Connector BBNC Coaxial
Convert To Positions1Ways
Convert To GenderPlug
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The Lemo ABA.00.250. NTL is an inter-series adapter from Lemo receptacle to BNC plug.
- Brass (nickel plated) shell, collet nut, latch sleeve and mid pieces
- PTFE insulator
- Circular keying
- Rated current is 4A
- Coaxial impedance of 50 ohm
- IP50 rating
Applications
Industrial
Technical Specifications
Inter Series Connector A
LEMO
Convert From Gender
Receptacle
Convert To Positions
1Ways
Product Range
-
Convert From Positions
1Ways
Inter Series Connector B
BNC Coaxial
Convert To Gender
Plug
SVHC
No SVHC (14-Jun-2023)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018