Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEMO
Manufacturer Part NoDCH.91.201.PA
Order Code4071740
Product RangeDCH Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerLEMO
Manufacturer Part NoDCH.91.201.PA
Order Code4071740
Product RangeDCH Series
Technical Datasheet
AF Size - Metric-
AF Size - Imperial-
Length129mm
Product RangeDCH Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
- DCH series tool spanner for notched nut
- Blue polyurethane material
Technical Specifications
AF Size - Metric
-
Length
129mm
SVHC
No SVHC (07-Jul-2017)
AF Size - Imperial
-
Product Range
DCH Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82042000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0073