80 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €18.660 |
10+ | €16.120 |
25+ | €13.630 |
100+ | €13.370 |
250+ | €13.100 |
500+ | €12.840 |
Product Information
Product Overview
The EGG.0B.303.CLL is a 3-way Circular Connector, 0B series, fixed receptacle, nut fixing. Single key, male (plug) contacts and female (socket) contacts. Push-pull self-latching system with three solder contacts. Chrome-plated brass shell and collect nut, nickel-plated brass latch sleeve and mid pieces. The modular design of the 0B series connector offers a solution for most applications. The push pull latching mechanism provides a secure connection whilst the density of the contacts provides for considerable panel space savings. Multi key options prevent cross mating of similar connectors within a panel. The ruggedized design combined with precision manufacturing offers excellent durability, reliability and quality.
- 8A Current rating
- PEEK insulator
- G Key standard
- IP50 Protection rating
- 5000 Maximum matings
- 4.8mΩ Maximum resistance
- 0.9mm Contact diameter
- 360° Screening for full EMC shielding
- 3 Low voltage insert configuration
Applications
Industrial, Automotive, Communications & Networking, Medical, Test & Measurement, Aerospace, Defence, Military
Technical Specifications
Circular Industrial
Panel Mount Receptacle
Solder Socket
Brass Body
-
No SVHC (17-Jan-2023)
0B Series
3Contacts
Push-Pull
Chrome
Gold
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate