Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €255.210 |
3+ | €221.510 |
5+ | €217.080 |
Price for:Each
Minimum: 1
Multiple: 1
€255.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLICEFA
Manufacturer Part NoA1-1 SMD/5 BUNT
Order Code9584331
Technical Datasheet
Cabinet StyleDrawer
Cabinet MaterialPlastic
External Height - Imperial0.73"
External Height - Metric18.5mm
External Width - Imperial-
External Width - Metric275mm
External Depth - Imperial-
External Depth - Metric250mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
- SMD cabinet
- Plastic cabinet material
- 107mm external height, 267mm external width, 355mm external depth
Technical Specifications
Cabinet Style
Drawer
External Height - Imperial
0.73"
External Width - Imperial
-
External Depth - Imperial
-
Product Range
-
Cabinet Material
Plastic
External Height - Metric
18.5mm
External Width - Metric
275mm
External Depth - Metric
250mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for A1-1 SMD/5 BUNT
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:94037000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.5