Print Page
Image is for illustrative purposes only. Please refer to product description.
29 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €16.350 |
| 10+ | €12.800 |
| 25+ | €11.110 |
Price for:Each
Minimum: 1
Multiple: 1
€16.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLICEFA
Manufacturer Part NoK 2001 ESD
Order Code2143097
Technical Datasheet
Carrying Case MaterialPlastic
Case ColourBlack
External Height - Imperial1.65"
External Height - Metric42mm
External Width - Imperial6.69"
External Width - Metric170mm
External Depth - Imperial9.45"
External Depth - Metric240mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The K 2001 ESD is a Black Suitcase, made of conductive plastic.
Applications
Maintenance & Repair
Technical Specifications
Carrying Case Material
Plastic
External Height - Imperial
1.65"
External Width - Imperial
6.69"
External Depth - Imperial
9.45"
Product Range
-
Case Colour
Black
External Height - Metric
42mm
External Width - Metric
170mm
External Depth - Metric
240mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:42021250
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3