Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €152.110 |
5+ | €132.020 |
10+ | €127.220 |
Price for:Each
Minimum: 1
Multiple: 1
€152.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
V11-4 is a SMD spool rack (not conductive) with 25 variable partitions and continuous identification rail (for spools up to 250mm Ø).
- Basic dimension is 450mm x 240mm
- Grey case colour
Technical Specifications
Carrying Case Material
-
External Height - Imperial
0.75"
External Width - Imperial
-
External Depth - Imperial
-
Product Range
-
Case Colour
-
External Height - Metric
19mm
External Width - Metric
450mm
External Depth - Metric
240mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for V11-4
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5