Print Page
Image is for illustrative purposes only. Please refer to product description.
26 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €24.090 |
10+ | €22.180 |
20+ | €19.790 |
Price for:Each
Minimum: 1
Multiple: 1
€24.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLIGHTCRAFT
Manufacturer Part NoLC1780USB
Order Code3765394
Technical Datasheet
Magnifier TypeSpectacles & Headband Magnifier
Arm Length-
For Use WithPrecision Tasks & Detail Work
Magnification1x, 1.5x, 2x, 2.5x & 3.5x
Product Range-
Plug Type-
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Magnifier glasses with headband and 5 lenses
- Comfortable, lightweight frame with elastic headband option & adjustable nose rest
- 5 precision interchangeable lenses with focal lengths from 75mm (3") to 350mm (14")
- Includes lens case and cleaning cloth
- Adjustable lens - 7 positions from front to back
- LED spotlight - adjustable
Technical Specifications
Magnifier Type
Spectacles & Headband Magnifier
For Use With
Precision Tasks & Detail Work
Product Range
-
SVHC
No SVHC (17-Jan-2022)
Arm Length
-
Magnification
1x, 1.5x, 2x, 2.5x & 3.5x
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90138080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.341