Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLIGHTCRAFT
Manufacturer Part NoLC8005LED
Order Code3932678
Product RangeLightCraft - LED Task Lamps Series
Technical Datasheet
17 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €102.520 |
3+ | €101.410 |
5+ | €100.150 |
Price for:Each
Minimum: 1
Multiple: 1
€102.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLIGHTCRAFT
Manufacturer Part NoLC8005LED
Order Code3932678
Product RangeLightCraft - LED Task Lamps Series
Technical Datasheet
Length-
Lamp Base Type-
Light Source72 x LED
Lens Diameter-
Supply Voltage-
Power Rating-
Product RangeLightCraft - LED Task Lamps Series
Plug Type-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Length
-
Light Source
72 x LED
Supply Voltage
-
Product Range
LightCraft - LED Task Lamps Series
SVHC
No SVHC (17-Jan-2022)
Lamp Base Type
-
Lens Diameter
-
Power Rating
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94059900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.55