Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLIGHTCRAFT
Manufacturer Part NoLC8040LED
Order Code2709227
Product RangeLightCraft - LED Task Lamps
Technical Datasheet
114 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €25.120 |
Price for:Each
Minimum: 1
Multiple: 1
€25.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLIGHTCRAFT
Manufacturer Part NoLC8040LED
Order Code2709227
Product RangeLightCraft - LED Task Lamps
Technical Datasheet
Length248mm
Lamp Base Type-
Light SourceLED
Lens Diameter-
Supply Voltage5VDC
Power Rating1.8W
Product RangeLightCraft - LED Task Lamps
Plug TypeUSB
SVHCNo SVHC (17-Jan-2023)
Product Overview
An energy efficient, rechargeable LED lamp with dimmer feature. This portable, compact lamp is ideal for reading, craft, hobby as well as office use. It features a dimmable task light as well as a useful smaller night light.
- 18-Piece LED, folding task light
- Touch switch with 3-step dimmer (low, medium, high)
- Supplied with 1.5m USB cable
- Colour temp: 5000-5500K
- Charge time: 3-4 hours
- Usage time: Up to 6 hours
Technical Specifications
Length
248mm
Light Source
LED
Supply Voltage
5VDC
Product Range
LightCraft - LED Task Lamps
SVHC
No SVHC (17-Jan-2023)
Lamp Base Type
-
Lens Diameter
-
Power Rating
1.8W
Plug Type
USB
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94052190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1